The SMBJ160CA/2 is a surface mount bidirectional surge suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum clamping voltage of 259V and a minimum breakdown voltage of 178V. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a DO-214AA package quantity of 750, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | No |
| RoHS | Not Compliant |