
The SMBJ160CAHE3/5B is a bidirectional Zener diode with a clamping voltage of 259V and a minimum breakdown voltage of 178V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device has a peak pulse current of 2.3A and a peak pulse power of 600W. It is compliant with AEC-Q101 and RoHS standards.
Vishay SMBJ160CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ160CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
