This unidirectional surface-mount TransZorb transient voltage suppressor is designed for protection of sensitive electronic circuits against voltage transients. The SMBJ16A has a 16 V stand-off voltage, a 17.8 V to 19.7 V breakdown range, and a maximum clamping voltage of 26.0 V at 23.1 A. It is rated for 600 W peak pulse power with a 10/1000 µs waveform and 5.0 W steady-state power dissipation on an infinite heatsink at 50 °C. The device is supplied in the SMB (DO-214AA) package with matte tin plated leads and a low-profile body suited to automated placement. Operating junction and storage temperature range is -55 °C to +150 °C, and unidirectional versions are marked with a cathode band.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ16A technical specifications.
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.