
The SMBJ16A-E3/2C transient voltage suppressor from Vishay features a clamping voltage of 26V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and is available in a DO-214AA package with a surface mount termination. This device is RoHS compliant and suitable for use in applications where high surge currents are present.
Vishay SMBJ16A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ16A-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
