
Unidirectional TVS Diode, 600W Peak Pulse Power, 16V Reverse Standoff Voltage, and 26V Clamping Voltage. Features 17.8V Minimum Breakdown Voltage, 1µA Leakage Current, and 100A Maximum Surge Current. Designed for surface mount applications in a DO-214AA package, this silicon transient voltage suppressor offers unidirectional protection. Operating temperature range from -55°C to 150°C.
Vishay SMBJ16A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ16A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
