The SMBJ170A/2 transient voltage suppressor diode from Vishay features a breakdown voltage of at least 189V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a unidirectional polarity and is constructed with a silicon diode element. The device is packaged in a 2-pin DO-214AA package type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |