
Bidirectional transient voltage suppressor diode offering 600W peak pulse power dissipation. Features a 170V reverse standoff voltage and a clamping voltage of 275V. With a 1uA leakage current and 100A max surge current capability, this single-element silicon device is housed in a DO-214AA surface-mount package. Operating temperature range spans from -55°C to 150°C.
Vishay SMBJ170CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ170CA/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
