The SMBJ170CA/5B is a bidirectional surge protector diode with a clamping voltage of 275V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is not RoHS compliant. It is designed for use in power distribution applications and is available in quantities of 3200 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |