
The SMBJ170CAHE3/52 is a surface mount bidirectional Zener diode with a clamping voltage of 275V and a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 189V and a maximum reverse leakage current of 1uA. The device is RoHS compliant and features a peak pulse power of 600W and a peak pulse current of 2.2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ170CAHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ170CAHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
