Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package. Features a 17V standoff voltage and a 27.6V clamping voltage. Designed for single-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ17A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 27.6V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ17A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.