The SMBJ17A-E3/5B Zener diode is a surface-mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-214AA case and is available in tape and reel packaging. The SMBJ17A-E3/5B is RoHS compliant and is suitable for use in high-reliability applications.
Vishay SMBJ17A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ17A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.