
Bidirectional transient voltage suppressor (TVS) diode with 600W peak pulse power and 21.7A peak pulse current. Features a 17V reverse standoff voltage, 18.9V minimum breakdown voltage, and 27.6V clamping voltage. Designed for surface mounting in a DO-214AA package, operating from -55°C to 150°C. This single-channel component offers 1µA leakage current and 100A maximum surge current.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
