
The SMBJ17CA-E3/2C is a unidirectional transient voltage suppressor from Vishay, packaged in a 2-pin SMBJ plastic package. It has a clamping voltage of 27.6V and a reverse breakdown voltage of 18.9V. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The SMBJ17CA-E3/2C is RoHS compliant.
Vishay SMBJ17CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ17CA-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
