The SMBJ18/2 transient voltage suppressor from Vishay features a clamping voltage of 32.2V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 100A and operates at a supply voltage of 18V. The device is packaged in a DO-214AA package and is available in quantities of 750 per reel. The SMBJ18/2 is a unidirectional device, meaning it can only conduct current in one direction.
Vishay SMBJ18/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ18/2 to view detailed technical specifications.
No datasheet is available for this part.