
Unidirectional TVS Diode, 600W peak pulse power capability, designed for transient voltage suppression. Features a 188V reverse standoff voltage and a 209V minimum breakdown voltage, with a clamping voltage of 328V. Operates across a temperature range of -55°C to 150°C, exhibiting a low leakage current of 1µA. This surface mount component, housed in an SMB package, offers 2A peak pulse current handling.
Sign in to ask questions about the Vishay SMBJ188A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ188A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 328V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ188A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
