
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 600W peak pulse power rating and a 2A peak pulse current capability. Offers a 188V reverse standoff voltage and a 209V minimum breakdown voltage, with a clamping voltage of 328V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AA (SMB) case, this RoHS compliant component is supplied on tape and reel.
Vishay SMBJ188CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 328V |
| Direction | Bidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ188CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
