
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor
Vishay SMBJ18CA-E3 technical specifications.
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Surface Mount |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.
