
The SMBJ18CAHE3/52 is a unidirectional transient voltage suppressor (TVS) diode from Vishay, featuring a 20V breakdown voltage and 100A surge current. It operates within a temperature range of -55°C to 150°C and is available in a surface mount package. This device is RoHS compliant and part of the Automotive, AEC-Q101 series.
Sign in to ask questions about the Vishay SMBJ18CAHE3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ18CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ18CAHE3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.