The SMBJ20CA/1 is a bidirectional transient voltage suppressor diode with a clamping voltage of 32.4V and peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AA case. The diode is suitable for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
