
The SMBJ20CAHE3/52 is a bidirectional Zener diode with a minimum breakdown voltage of 22.2V and a clamping voltage of 32.4V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. With a maximum reverse leakage current of 1uA, this diode can handle high surge currents of up to 100A. It is also RoHS compliant and part of the Automotive series, meeting AEC-Q101 standards.
Vishay SMBJ20CAHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
