The SMBJ22A/2 is a unidirectional transient voltage suppressor with a clamping voltage of 35.5V and a reverse breakdown voltage of 24.4V. It is available in a DO-214AA package and is suitable for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a minimum of -55°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The SMBJ22A/2 is not RoHS compliant.
Sign in to ask questions about the Vishay SMBJ22A/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ22A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ22A/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.