
The SMBJ22A-E3/55 transient voltage suppressor is a unidirectional device with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It is packaged in the DO-214AA package and is available in quantities of 3200 per reel. The device is RoHS compliant and has a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The SMBJ22A-E3/55 is suitable for use in a variety of applications requiring transient voltage protection.
Vishay SMBJ22A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
