The SMBJ22A-E3/5B is a unidirectional Zener diode with a clamping voltage of 35.5V and a minimum breakdown voltage of 24.4V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is designed for surface mount applications and has a peak pulse power rating of 600W. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Vishay SMBJ22A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ22A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ22A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
