The SMBJ22CA/2 is a bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage of 24.4V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a dual terminal position and is packaged in a DO-214AA package type. The diode element material is silicon, and it is designed for use in high-power applications.
Vishay SMBJ22CA/2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.