The SMBJ22CA-E3/2C is a bidirectional transient voltage suppressor with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and is RoHS compliant. The device is packaged in a DO-214AA surface mount package and is available in quantities of 750 per reel. It can withstand a peak pulse power of 600W and a peak pulse current of 16.9A.
Vishay SMBJ22CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.