
Bidirectional transient voltage suppressor diode offering 600W peak pulse power and 15.4A peak pulse current. Features a 24V reverse standoff voltage with a minimum breakdown voltage of 26.7V and a maximum reverse leakage current of 1µA. Encased in a DO-214AA (SMB) surface-mount package with dimensions of 4.57mm length, 3.94mm width, and 2.24mm height. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Vishay SMBJ24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ24CA technical specifications.
| Package/Case | DO-214AA |
| Direction | Bidirectional |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
