
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 24V reverse standoff voltage, and 38.9V clamping voltage. Features a 15.4A peak pulse current, 1uA leakage current, and a breakdown voltage range of 26.7V to 32.6V. Designed for surface mount applications in a DO-214AA package, operating from -55°C to 150°C. This silicon component offers robust protection and is RoHS compliant.
Sign in to ask questions about the Vishay SMBJ24CA-E3/2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ24CA-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 43V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 32.6V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ24CA-E3/2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
