
Bidirectional transient voltage suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 38.9V clamping voltage. Designed for surface mount with DO-214AA package, offering 15.4A peak pulse current handling. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1µA.
Sign in to ask questions about the Vishay SMBJ24CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ24CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.096inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Weight | 0.096g |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ24CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
