The SMBJ26A/2 transient voltage suppressor is a unidirectional device with a clamping voltage of 42.1V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case. The device is available in quantities of 750 per reel and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ26A/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ26A/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
