The SMBJ26A/5B is a unidirectional transient voltage suppressor with a clamping voltage of 42.1V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power rating of 600W and is available in a DO-214AA package. The device is suitable for applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |