Unidirectional transient voltage suppressor diode in SMB package, offering 600W peak pulse power and 14.3A peak pulse current. Features a 26V reverse standoff voltage, 28.9V reverse breakdown voltage, and 42.1V clamping voltage. Designed for surface mount applications with a 1uA leakage current and operating temperature range of -55°C to 150°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 3.94mm |
| RoHS | Compliant |