
Unidirectional TVS Diode, 600W Peak Pulse Power, 26V Reverse Standoff Voltage, and 28.9V Minimum Breakdown Voltage. Features a 42.1V Clamping Voltage, 1uA Maximum Reverse Leakage Current, and 14.3A Peak Pulse Current. This silicon transient voltage suppressor is housed in a surface-mount SMB package, operating from -55°C to 150°C. RoHS compliant and designed for power line protection.
Vishay SMBJ26A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.7mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ26A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
