
The SMBJ26A-E3/5B is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It has a minimum breakdown voltage of 28.9V and a maximum operating temperature of 150°C. The device can handle a maximum power dissipation of 600W and a maximum surge current of 100A. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay SMBJ26A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ26A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.