
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 28V reverse standoff voltage and a 600W peak pulse power rating, with a maximum surge current capability of 100A. Offers a clamping voltage range of 45.4V to 50V, with a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. Operates across a wide temperature range from -55°C to 150°C, and is RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SMBJ28-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ28-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ28-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.