The SMBJ28A/52 is a unidirectional surge suppressor from Vishay with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is rated for a maximum surge current of 13.2A. The device is designed to operate within a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. The SMBJ28A/52 is not RoHS compliant and is available in a tape and reel packaging format with 750 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |