The SMBJ28A-E3/55 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 600mW. It is packaged in a 2-pin DO-214AA package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMBJ28A-E3/55 is suitable for use in applications where transient voltage protection is required, such as in electronic circuits that are prone to voltage spikes.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 34.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |