The SMBJ30A/2 is a unidirectional surge suppressor with a clamping voltage of 48.4V and a reverse breakdown voltage of 33.3V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device has a peak pulse power rating of 600W and a maximum surge current of 100A. It is available in a DO-214AA package, packaged in quantities of 750 on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ30A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
