
Unidirectional TVS Diode, 600W Peak Pulse Power, 30V Reverse Standoff Voltage. Features 33.3V Reverse Breakdown Voltage and 48.4V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 1µA leakage current. Surface mountable in an SMB package, this silicon transient suppressor offers 100A Max Surge Current capability.
Sign in to ask questions about the Vishay SMBJ30A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ30A-E3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4kV |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ30A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.