The SMBJ30CA/1 is a bidirectional surge suppressor with a clamping voltage of 48.4V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AA form factor. The device is rated for 30V and has a maximum surge current of 100A. It is available in bulk packaging and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.94mm |
| RoHS | Not Compliant |