The SMBJ30CAHE3_A/I is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum operating temperature of 150°C. It has a minimum operating temperature of -55°C and a maximum reverse voltage of 30V. The diode is packaged in a DO-214AA package type, which is a R-PDSO-C2 surface mount package. The SMBJ30CAHE3_A/I is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ30CAHE3_A/I technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 36.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.