Unidirectional TVS Diode, 1000W peak pulse power, 33V standoff voltage, and 53.3V clamping voltage. This component offers 5% tolerance and is housed in an SMB package. Designed for ESD suppression, it features a single circuit configuration.
Vishay SMBJ33A technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.