
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 600W peak pulse power rating and a 33V reverse standoff voltage. Offers a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. Packaged in a compact SMB case, this RoHS compliant component provides effective ESD protection.
Sign in to ask questions about the Vishay SMBJ33A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ33A-E3/5B technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ33A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
