SMBJ Series 600 W 38.6 V Uni Directional Surface Mount TVS Diode - DO-214AA
Vishay SMBJ33A-TR technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 33V |
| DC Rated Voltage | 33V |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.