
The SMBJ33AHE3_A/H transient voltage suppressor diode from Vishay features a silicon diode element and unidirectional polarity. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a 2-terminal DO-214AA package type, suitable for surface mount applications. The device is rated for a maximum reverse voltage of 33V and a maximum non-repetitive peak reverse power dissipation of 600W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |