Bidirectional TVS diode for transient voltage suppression. Features a 33V reverse standoff voltage and 33V DC rated voltage, with a 53.3V clamping voltage. Offers 600W peak pulse power and 11.3A peak pulse current. Operates across a -55°C to 150°C temperature range. Packaged in a surface-mount SMB case with a maximum reverse leakage current of 1µA.
Vishay SMBJ33CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| DC Rated Voltage | 33V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.