
Bidirectional TVS diode for surge suppression, featuring a 33V DC rated voltage and 36.7V reverse breakdown voltage. This component offers a 53.3V clamping voltage and handles a peak pulse current of 11.3A with 600W peak pulse power. Designed for surface mounting in a DO-214AA package, it operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1uA.
Vishay SMBJ33CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ33CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
