
The SMBJ33CAHE3/5B is a bidirectional transient voltage suppressor diode from Vishay, packaged in a DO-214AA surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum power dissipation of 600W and a maximum reverse leakage current of 1uA. It is lead free and RoHS compliant.
Vishay SMBJ33CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ33CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
