The SMBJ36A/5B is a unidirectional surge suppressor with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, which is suitable for surface mount applications. The device is rated for a maximum surge current of 100A and a peak pulse power of 600W. Operating temperatures range from -55°C to 150°C. The SMBJ36A/5B is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ36A/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.