
The SMBJ36A-E3/5B is a unidirectional transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a maximum power dissipation of 600W. It has a minimum breakdown voltage of 40V and a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA package and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay SMBJ36A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ36A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
