The SMBJ36AHE3/52 is a unidirectional transient voltage suppressor with a clamping voltage of 58.1V and a minimum breakdown voltage of 40V. It operates over a temperature range of -55°C to 150°C and can handle a maximum power dissipation of 600W. This device is surface mountable and available in a DO-214AA package, packaged in tape and reel with 750 units per reel.
Vishay SMBJ36AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ36AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
